Eufab 21066 Compressor Mini 17bar Analogue manometer for tyre inflation

MPN
21066
Brand
EuFab
EAN-13
4017681210662
Order Code
16-2949
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.42 £11.50
10+ £10.81
50+ £10.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 28/10/2026

EuFab 21066 is engineered for precision and reliability, offering a robust mini compressor designed specifically for tyre inflation. This product, alternatively described as 1970245 - Eufab 21066, utilises an analogue manometer capable of achieving a maximum pressure of 17 bar. Known for its compact and portable design, the compressor is ideal for automotive applications, ensuring efficient tyre maintenance for both consumer and professional use. Its performance is well-suited for scenarios requiring quick inflation and pressure adjustment, making it an essential tool in garages and for roadside assistance. The device's sturdy construction and accurate pressure readings make it a trusted choice for engineers and mechanics focused on maintaining optimal tyre conditions.
Type Compressor
Dimensions (L x W x H) 15 x 6.5 x 13 cm
Height 13cm
Length 15cm
Max. operating pressure 17bar
Product Type Compressor
Weight 590g
Width 6.5cm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot