Eufab 17028 Licence plate holder black plastic 2x16x27 cm for car styling

MPN
17028
Brand
EuFab
EAN-13
4049376170289
Order Code
16-2944
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 04/12/2026

EuFab 17028 is that serves as a licence plate holder, precisely crafted from black plastic, with dimensions of 2x16x27 cm, suitable for car styling purposes. The alternate description 2353685 refers to the same model, ensuring compatibility with European standard licence plates. Engineered to provide a secure and stable mounting solution, this licence plate holder is designed for easy integration into a wide range of automotive applications, primarily enhancing the aesthetics and functionality of vehicle rear sections. Its robust construction ensures durability and resistance to environmental conditions, making it a reliable component in vehicle design and maintenance.
Type Licence plate holder
Content 1
Dimensions (L x W x H) 2 x 16 x 27 cm
Height 27cm
Length 2cm
Width 16cm

Reviews

Be the first to submit a review

Trustpilot