Eufab 16599 Car battery tester 12cmx5cmx1.6cm For 12V batteries

MPN
16599
Brand
EuFab
EAN-13
4017681165993
Order Code
16-2943
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 15/09/2026

EuFab 16599, 1225388, is specifically designed for testing 12V car batteries. It measures 12 cm in length, 5 cm in width, and 1.6 cm in thickness, making it compact and convenient for diagnostics in vehicle electrical systems. This car battery tester is engineered to provide accurate readings of battery health and charge levels, aiding in the prevention of battery failure and ensuring optimal performance. Primarily used in automotive service applications, the Eufab 16599 is an essential tool for engineers and technicians who require reliable and quick assessments of vehicle battery conditions. Its design is robust, tailored to meet the demands of professional use in automotive diagnostics and maintenance settings.
Type Car battery tester
Dimensions (L x W x H) 12 x 5 x 1.6 cm
Height 1.6cm
Length 12cm
Operating Voltage 12 V
Product Type Car battery tester
Rated output voltage 12V
Weight 105g
Width 5cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot