Eufab 15230 Wheel nut cover 17 mm Chrome Metal Wheel Nut Covers

MPN
15230
Brand
EuFab
EAN-13
4017681152306
Order Code
16-2936
Country of Origin
China
  • Quickly find another product in this range by Suitable For:

    17mm 19mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

EuFab 15230, 2353696, is a set of 17 mm chrome metal wheel nut covers designed for automotive wheels. This product provides a durable and aesthetically pleasing solution for protecting wheel nuts from environmental exposure and corrosion. Engineered with precision, these covers fit securely over standard 17 mm wheel nuts, enhancing both the longevity and appearance of the nut assemblies. Common applications include usage in passenger vehicles where they function to maintain the performance of the wheel fastening systems by preventing ingress of debris and moisture, thus ensuring continued operational reliability. Engineered to meet rigorous standards, these covers are straightforward to install and contribute to the overall maintenance of vehicle aesthetics and function.
Type Wheel Nut Cover
Colour Chrome
Content 20
Material Metal
Product Type Wheel nut cover
Suitable For 17mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot