ETI 002625406 Multimeter Fuse 10.30x38mm 16A 1000V 1 pc Short Circuit Protection

Image Representative of Range

ETI 002625406 Multimeter Fuse 10.30x38mm 16A 1000V 1 pc Short Circuit Protection

MPN
002625406
Brand
ETI
EAN-13
2050011624397
Order Code
09-1162
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 322 in stock

ETI's cartridge fuse, part number 002625406, is designed with dimensions of 10.30 mm x 38 mm. It is a quick blow glass fuse rated for 16 A and 1000 V, ideal for multimeter protection. This multimeter fuse ensures fast response to overloads, safeguarding sensitive electrical components.
Type Multimeter fuse
Current Rating 16A
Voltage Rating 1000V
Length 38mm
Diameter 10.30mm
Body Material Ceramic
Dim (Ø x L) 10.30 mm x 38 mm

Reviews

Be the first to submit a review

Trustpilot