ETI 002625403 Multimeter Fuse 10.3x38mm 8A 1000V 1piece Short Circuit Protection

Image Representative of Range

ETI 002625403 Multimeter Fuse 10.3x38mm 8A 1000V 1piece Short Circuit Protection

MPN
002625403
Brand
ETI
EAN-13
4251783500485
Order Code
09-1160
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £5.33 £4.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 396 in stock

The ETI 002625403 is a quick blow multimeter fuse designed for high voltage protection, measuring 10.30 mm in diameter and 38 mm in length with a rating of 8 A at 1000 V. This glass fuse, suitable for multimeters, safeguards electronic devices by preventing overcurrent damage. Ideal for use in electrical testing and measurement applications, it offers precise and reliable performance.
Type Multimeter fuse
Current Rating 8A
Voltage Rating 1000V
Length 38mm
Diameter 10.30mm
Body Material Ceramic
Dim (Ø x L) 10.30 mm x 38 mm

Reviews

Be the first to submit a review

Trustpilot