ETI 002625402 Multimeter Fuse 6A 1000V dia 10.30x38mm 1 pc Short Circuit Protect

Image Representative of Range

ETI 002625402 Multimeter Fuse 6A 1000V dia 10.30x38mm 1 pc Short Circuit Protect

MPN
002625402
Brand
ETI
EAN-13
4251783500478
Order Code
09-1159
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 450 in stock

The ETI 002625402 is a quick blow cartridge fuse designed primarily for multimeter applications. It features a glass body with dimensions of Ø10.30 mm x 38 mm and is rated for 6 A at 1000 V. This fuse is ideal for safely protecting multimeters and similar electronic devices against overcurrent.
Type Multimeter fuse
Current Rating 6A
Voltage Rating 1000V
Length 38mm
Diameter 10.30mm
Body Material Ceramic
Dim (Ø x L) 10.30 mm x 38 mm

Reviews

Be the first to submit a review

Trustpilot