ETI 002625401 Multimeter Fuse 10.30x38mm 4A 1000V Short Circuit Protection

Image Representative of Range

ETI 002625401 Multimeter Fuse 10.30x38mm 4A 1000V Short Circuit Protection

MPN
002625401
Brand
ETI
EAN-13
4251783500461
Order Code
09-1158
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 292 in stock

The ETI 002625401 is a quick blow glass cartridge fuse designed for use in multimeters. This 10.30 mm x 38 mm fuse has a current rating of 4 A and a voltage rating of 1000 V. It offers reliable protection for electronic measurement devices and other sensitive equipment.
Type Multimeter fuse
Current Rating 4A
Voltage Rating 1000V
Length 38mm
Diameter 10.30mm
Body Material Ceramic
Dim (Ø x L) 10.30 mm x 38 mm

Reviews

Be the first to submit a review

Trustpilot