ETI 002625400 Multimeter Fuse 10.30x38mm 2A 1000V Short Circuit Protection

Image Representative of Range

ETI 002625400 Multimeter Fuse 10.30x38mm 2A 1000V Short Circuit Protection

MPN
002625400
Brand
ETI
EAN-13
4251783500454
Order Code
09-1157
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 672 in stock

The ETI Multimeter fuse is a glass cartridge fuse with dimensions of 10.30 mm x 38 mm. It is a quick-blow fuse rated for 2 A and 1000 V, ideal for protecting multimeters from electrical overloads. Suitable for use in various electrical and electronic testing applications, it ensures safe and reliable measurements.
Type Multimeter fuse
Current Rating 2A
Voltage Rating 1000V
Length 38mm
Diameter 10.30mm
Body Material Ceramic
Dim (Ø x L) 10.30 mm x 38 mm

Reviews

Be the first to submit a review

Trustpilot