ETA Engineering Technology 1410-G111-L2F1-S01-315A RCCB 240V AC 3.15A

MPN
1410-G111-L2F1-S01-3,15A
EAN-13
2050009897673
Order Code
09-1141
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £17.73 £15.08
10+ £13.83
100+ £13.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The ETA Engineering Technology 1410-G111-L2F1-S01-3,15A is a residual current circuit breaker designed for 240 V AC and 28 V DC applications with a current rating of 3.15 A. It enhances safety by preventing electrical faults in both residential and industrial settings. This RCCB is suitable for applications requiring reliable electrical circuit protection.
Type RCCB
Voltage Rating - AC 240V AC
Connection Soldering
IP Rating IP40
Number of pins 1
Switching current (max.) 3.15A

Reviews

Be the first to submit a review

Trustpilot