ETA Engineering Technology 1140-G111-P1M1-12A RCCB 240V AC 48V DC 12A

MPN
1140-G111-P1M1-12A
EAN-13
2050009897604
Order Code
09-1138
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £13.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

ETA Engineering Technology manufactures the 1140-G111-P1M1-12A RCCB, a safety switch designed to handle 240 V AC and 48 V DC with a 12 A current rating. It is typically used to provide protection against residual electrical currents, enhancing safety in residential or commercial electrical installations. The RCCB is a crucial component for preventing electrical shocks and safeguarding electrical systems.
Type RCCB
Current Rating 12a
Voltage Rating - AC 240V AC
Voltage Rating - DC 48V DC
Connection Type C CEE 7/16 plug 6.3mm
IP Rating IP40
Number of pins 1
Switching current (max.) 12A

Reviews

Be the first to submit a review

Trustpilot