ETA Engineering Technology 1110-F112-P1M1-1A RCCB 250V AC 50V DC 1A 1 piece

MPN
1110-F112-P1M1-1A
EAN-13
2050009897628
Order Code
09-1136
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £22.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1 in stockContact us for additional stock

ETA Engineering Technology's 1110-F112-P1M1-1A is a residual current circuit breaker (RCCB) suitable for both 250 V AC and 50 V DC applications. This safety switch is designed to provide effective protection by detecting earth faults and disconnecting the circuit, preventing potential electric shocks. It is typically used in residential and industrial electrical systems to enhance safety and reliability.
Type RCCB
Voltage Rating - AC 250V AC
Voltage Rating - DC 50V DC
Connection Type C CEE 7/16 plug 6.3mm
IP Rating IP40
Number of pins 1
Switching current (max.) 1A

Reviews

Be the first to submit a review

Trustpilot