ETA Engineering 2-5700-IG1-P10-2A RCCB 250V AC 28V DC 2A 1piece

MPN
2-5700-IG1-P10-2A
EAN-13
2050009897758
Order Code
09-1147
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £28.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The ETA Engineering Technology 2-5700-IG1-P10-2A is a safety switch and residual current circuit breaker (RCCB). It operates at 250 V AC and 28 V DC with a capacity of 2 A. This product is typically used in applications where circuit protection and electrical safety are paramount.
Type RCCB
Voltage Rating - AC 250V AC
Voltage Rating - DC 28V DC
Connection Type C CEE 7/16 plug 6.3mm
IP Rating IP40
Number of pins 1
Switching current (max.) 2A

Reviews

Be the first to submit a review

Trustpilot