ETA Engineering 2-5700-IG1-P10-25A RCCB 250V AC/28V DC 2.5A 1 piece

MPN
2-5700-IG1-P10-2,5A
EAN-13
2050009897765
Order Code
09-1145
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £20.44 £19.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The ETA Engineering Technology 2-5700-IG1-P10-2,5A is a residual current circuit breaker designed for safety and control in electrical systems. This RCCB operates at 250 V AC and 28 V DC with a current rating of 2.5 A, making it suitable for both residential and commercial applications where electrical fault protection is necessary. Commonly used to enhance safety by cutting off electrical flow in the event of a fault, it ensures reliable operation in various environments
Type RCCB
Voltage Rating - AC 250V AC
Voltage Rating - DC 28V DC
Connection Type C CEE 7/16 plug 6.3mm
IP Rating IP40
Number of pins 1
Switching current (max.) 2.5A

Reviews

Be the first to submit a review

Trustpilot