ETA Engineering 1410-G111-L2F1-S01-2A RCCB 240V AC/28V DC 2A 1 piece

Image Representative of Range

ETA Engineering 1410-G111-L2F1-S01-2A RCCB 240V AC/28V DC 2A 1 piece

MPN
1410-G111-L2F1-S01-2A
EAN-13
2050009897666
Order Code
09-1140
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £16.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

ETA Engineering Technology's 1410-G111-L2F1-S01-2A RCCB is a residual current circuit breaker designed for both 240 V AC and 28 V DC applications, supporting a maximum current of 2 A. This safety switch is primarily used to protect electrical circuits by detecting and interrupting electrical faults. It is commonly employed in residential and commercial electrical systems to ensure safety and prevent electrical hazards.
Type RCCB
Voltage Rating - AC 240V AC
Voltage Rating - DC 28V DC
Connection Soldering
IP Rating IP40
Number of pins 1
Switching current (max.) 2A

Reviews

Be the first to submit a review

Trustpilot