ETA Engineering 1110-F112-P1M1-5A RCCB 250V AC/50V DC 5A 1 piece

MPN
1110-F112-P1M1-5A
EAN-13
2050009897635
Order Code
09-1137
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £19.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

ETA Engineering Technology manufactures the 1110-F112-P1M1-5A RCCB, a residual current circuit breaker designed for electrical safety. This device operates at 250 V AC and 50 V DC with a current rating of 5 A, providing protection against electrical faults. It is typically used in residential and commercial settings to prevent electric shock and fire hazards.
Type RCCB
Voltage Rating - AC 250V AC
Voltage Rating - DC 50V DC
Connection Type C CEE 7/16 plug 6.3mm
IP Rating IP40
Number of pins 1
Switching current (max.) 5A

Reviews

Be the first to submit a review

Trustpilot