ETA 2-5700-IG1-P10-15A RCCB 250V AC/28V DC 15A 1piece Reliable Protection

MPN
2-5700-IG1-P10-15A
EAN-13
2050009897819
Order Code
09-1144
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £22.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The ETA Engineering Technology 2-5700-IG1-P10-15A RCCB is a residual current circuit breaker designed for ensuring electrical safety in both AC and DC circuits, with a capacity of 250 V AC and 28 V DC, supporting up to 15 amps. This safety switch is essential in protecting electrical systems from faults and preventing electrical shocks. It is typically used in residential and commercial electrical installations where precise current monitoring and protection are crucial.
Type RCCB
Voltage Rating - AC 250V AC
Voltage Rating - DC 28V DC
Connection Type C CEE 7/16 plug 6.3mm
IP Rating IP40
Number of pins 1
Switching current (max.) 15A

Reviews

Be the first to submit a review

Trustpilot