ETA 1110-F112-P1M1-16A RCCB 250V AC/50V DC 16A 1 piece

MPN
1110-F112-P1M1-16A
EAN-13
2050009897659
Order Code
09-1135
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £17.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The ETA Engineering Technology 1110-F112-P1M1-16A is a residual current circuit breaker (RCCB) designed for safety and electrical protection. This switch operates on 250 V AC and 50 V DC, supporting a current of 16 A. It is typically used in residential buildings and commercial installations to prevent electrical hazards by detecting and interrupting fault currents.
Type RCCB
Current Rating 16A
Voltage Rating - AC 250V AC
Voltage Rating - DC 50V DC
Connection Type C CEE 7/16 plug 6.3mm
IP Rating IP40
Number of pins 1
Switching current (max.) 16A

Reviews

Be the first to submit a review

Trustpilot