ETA 106-P30-03A RCCB 240V AC/48V DC 300mA 1piece

MPN
106-P30-0,3A
EAN-13
2050009897710
Order Code
09-1129
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £22.75 £19.34
10+ £17.94
100+ £17.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The ETA Engineering Technology 106-P30-0,3A RCCB is a safety switch designed for dual voltage systems, operating at 240 V AC and 48 V DC with a rated current of 300 mA. This residual current circuit breaker helps to prevent electrical shock by quickly disconnecting circuits in fault conditions. It is typically applied in residential and industrial settings to enhance electrical safety.
Type RCCB
Voltage Rating - AC 240V AC
Voltage Rating - DC 48V DC
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP40
Number of pins 1
Switching current (max.) 300mA

Reviews

Be the first to submit a review

Trustpilot