ESYLUX EN10077418 ELX NiCd AA Battery 3.6V/1800mAh Reverse Polarity

Image Representative of Range

ESYLUX EN10077418 ELX NiCd AA Battery 3.6V/1800mAh Reverse Polarity

MPN
EN10077418
Brand
ESYLUX
EAN-13
4015120077418
Order Code
09-1123
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £32.79 £30.19
10+ £28.56
50+ £28.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 30/11/2026

The ESYLUX EN10077418 AA battery is a non-standard, industrial-grade 3.6 V rechargeable battery pack with a capacity of 1800 mAh. Manufactured by ESYLUX, this rechargeable pack is suitable for applications requiring a prefabricated, reliable power source. It is commonly used in specialised equipment where consistent and durable power is essential.
Capacity 1800mAh
Chemistry NiCd
Pack Size 1
Voltage 3.6V
Dim (L x W x H) 130 x 24 x 24 mm
Height 24mm
Length 130mm
Misc Attribute ELX Akku EN10077418
Rechargeable Yes
Type AA battery
Weight (Per Battery) 0.160kg
Width 24mm

Reviews

Be the first to submit a review

Trustpilot