ESYLUX EM10015649 Surface-Mount Motion Detector 230° IP54 Remote Control

Image Representative of Range

ESYLUX EM10015649 Surface-Mount Motion Detector 230° IP54 Remote Control

MPN
EM10015649
Brand
ESYLUX
EAN-13
4015120015649
Order Code
09-1119
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £115.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The ESYLUX EM10015649 motion detector is designed for surface mounting with a 230° detection angle. It features an IP54 rating, making it suitable for outdoor use. Common applications include security lighting and energy-saving automation in residential and commercial areas.
Type Motion detector
Depth 135mm
Detection Angle 230°
Dim (W x H x D) 78 x 105 x 135 mm
Factory colour White
Height 105mm
IP Rating IP54
Max. Range 20m
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute Motion detector
Mounting Type Surface-mount
Operating Temperature -25 °C to +55 °C.°C
Operating Voltage 24V
Similar RAL 9010
Switching Capacity 36W
Time settings 15 s - 30min
Twilight settings 5 - 2500 lux
Width 78mm

Reviews

Be the first to submit a review

Trustpilot