ESYLUX Lighting Accessories Motion detector 627999

ESYLUX Brand: ESYLUX
The ESYLUX range consists of various surface-mount motion detectors designed for different degrees of coverage and varying protection ratings, exemplified by models such as EM10015649 and EM10025310.
Description Image Product Buy Pricing (Ex VAT) Depth Detection Angle Dim Height IP Rating Max. Range Operating Temperature Operating Voltage Switching Capacity Time settings Twilight settings Weight Width Type Factory colour Maximum Temperature Min. temperature Misc Attribute Mounting Type Similar RAL
ESYLUX EM10015649 Surface-Mount Motion Detector 230° IP54 Remote Control
ESYLUX EM10015649 Surface-Mount Motion Detector 230° IP54 Remote Control
Standard range
Order code: 09-1119
MPN: EM10015649

Despatched within 4 working days - 12 in stock
1+ £115.30
Price per unit Ex VAT
135mm 230° (W x H x D) 78 x 105 x 135 mm 105mm IP54 20m -25 °C to +55 °C.°C 24V 36W 15 s - 30min 5 - 2500 lux 78mm Motion detector White 55°C -25°C Motion detector Surface-mount 9010
ESYLUX EM10025310 Surface-Mount Motion Detector 200° White IP44
ESYLUX EM10025310 Surface-Mount Motion Detector 200° White IP44
Standard range
Order code: 09-1120
MPN: EM10025310

Despatched within 4 working days - 12 in stock
1+ £39.17
10+ £37.79
50+ £37.65
Price per unit Ex VAT
102mm 200° (W x H x D) 74 x 81 x 102 mm 81mm IP44 10m -25°C to +55°C 230V 1000W 5 s - 5min 3 - 2000 lux 0.26 74mm Motion detector White 55°C -25°C Motion detector Surface-mount 9010

Trustpilot