Estwing E19SM Ultra Framing Hammer Leather Milled 540g (19oz)

MPN
E19SM
Brand
Estwing
EAN-13
0034139679134
Order Code
95-5759
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £68.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

These Estwing Ultra Series Framing Hammers are solid forged in one-piece of steel for excellent strength. They are engineered lighter to drive nails faster. They have an extra nail notch built into the head, along with a magnetic nail starter.

These hammers have a traditional leather handle grip made from leather washers pressed on and riveted. The milled face aids gripping of the nail head when striking.

Made in the USA from high-quality steel.

Weight: 540g (19oz)
Handle length: 349mm (15.1/2in).


Type Claw Hammers
Weight 540g
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot