Estwing 31629 ESAB-72 San Angelo Bar, 1830mm/72"

MPN
31629
Brand
Estwing
EAN-13
5059482077814
Order Code
92-5810
Country of Origin
India
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £43.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 22 in stock

This Estwing san angelo bar is a heavy-duty 25mm/1” carbon steel bar with heat treated ends for higher durability. There is a pointed tip on one end for breaking top soil and a flat tip on the opposite end for digging. It is ideal for breaking up concrete and stone, prying heavy material, digging into difficult soil to cut tree roots and obstacles, breaking up rocks, clay and concrete. It can also be used for moving heavy objects.

Type Bar
Overall Length 1830mm

Reviews

Be the first to submit a review

Trustpilot