Estwing 23909 EBDBA Black Eagle Double Bit Axe, 17"

MPN
23909
Brand
Estwing
EAN-13
5059482094873
Order Code
92-5562
Country of Origin
USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £59.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

This solid forged double bit axe from Estwing has two chopping edges and is perfect for chopping logs, small trees and branches and splitting firewood. It is balanced for optimal control with bevelled blades to reduce binding. The vinyl moulded Estwing Shock Reduction Grip improves comfort and significantly reduces vibration during use. It is supplied with a heavy-duty nylon protective sheath for safety and to protect the cutting blades.

Type Double Bit Axe
Handle Length 431mm

Reviews

Be the first to submit a review

Trustpilot