Espressif ESP32-S3-WROOM-1-N16R8 Wi-Fi expansion module

MPN
ESP32-S3-WROOM-1-N16R8
Brand
Espressif
EAN-13
2050009807153
Order Code
16-2930
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 101 despatched in 4 working days

Espressif ESP32-S3-WROOM-1-N16R8, also known by its alternate description 3027854, is a Wi-Fi expansion module designed for a broad range of Internet of Things (IoT) applications. This module is equipped with the ESP32-S3 microcontroller, which combines a dual-core LX7 processor with a 240 MHz clock frequency and provides 16 MB of flash and 8 MB of PSRAM, allowing for robust processing capabilities and ample storage. It offers integrated Wi-Fi and Bluetooth Low Energy (BLE) functionality, enhancing connectivity options for IoT devices, smart home products, and industrial automation systems. Typical engineering applications include wireless sensor networks, smart lighting, and advanced predictive maintenance solutions, where consistent communication and efficient operation are paramount. This module's design facilitates seamless integration into existing networks, providing engineers with a flexible and high-performance solution for developing connected devices.
Type Wi-Fi expansion module
Content 1
Gender Male
Number of Positions N/A
Product Type Wi-Fi expansion module
Tool type Bluetooth module
Wi-Fi b/g/n

Reviews

Be the first to submit a review

Trustpilot