Espressif ESP32-S3-EYE PCB Design Board AI Vision USB Connectivity 1 piece

MPN
ESP32-S3-EYE
Brand
Espressif
EAN-13
4064161309088
Order Code
09-1108
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £48.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The Espressif ESP32-S3-EYE PCB design board by Espressif features powerful wireless communication capabilities and built-in AI functions. It integrates advanced AI processing for facial recognition, making it ideal for smart home and security applications. Typically used for AI-embedded devices, it supports development on platforms like Arduino and Raspberry Pi.
Type PCB design board
Bluetooth 5.0
Length 60mm
Memory Capacity 8MB
Memory Type FLASH
Output Voltage 3.3V
Processor Cores (No) 2
Width 30mm
Wi-Fi b/g/n

Reviews

Be the first to submit a review

Trustpilot