Espressif ESP32-H2 PCB Design Board 1 piece BLE 5.2 Zigbee 3.0 Support

MPN
ESP32-H2-DevKitM-1-N4
Brand
Espressif
EAN-13
4064161309071
Order Code
09-1103
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.82
10+ £10.73
50+ £10.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 138 in stock

Espressif, the manufacturer of the ESP32-H2-DevKitM-1-N4 PCB design board, delivers a module featuring Bluetooth 5 and IEEE 802.15.4 connectivity. This board is known for its low power consumption and robust wireless communication capabilities, making it ideal for IoT applications and smart home devices. It bridges seamlessly with platforms like Arduino and Raspberry Pi, supporting versatile and scalable project development.
Type PCB design board
Bluetooth 5.3
Length 53.66mm
Memory Capacity 4MB
Memory Type FLASH
Output Voltage 3.3V
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot