ESKA UL632.623 Quick Acting UL Micro Fuse 6.3 x 32mm 4A 250V, Pack of 10

MPN
UL632.623
Brand
ESKA
Order Code
54-5389
Country of Origin
China

Discontinued


Can be used in all known applications of cylindrical fine wire fuses that compulsorily require UL approval


  • Type: glass tube (clear)
  • Content: 10 pc(s)
  • Dimensions, length: 32mm
  • Dimensions, Ø: 6.3mm
  • Fuse type: UL micro fuse
  • Nominal current: 4A
  • Nominal voltage: 250V
  • Release characteristics: quick response F-
  • Standards/test marks: UL No 248-14
Type UL micro fuse
Current Rating 4A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick blow

Trustpilot