ESKA UL340.034-58V UL340 Car Blade-Type Fuse 35A 58V Light Green

MPN
UL340.034-58V
Brand
ESKA
EAN-13
4251783563015
Order Code
09-1085
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
25+ £0.154
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,290 in stock

The ESKA UL340.034-58V is a light green car standard blade-type fuse with a 35 A rating. It is designed for use in automotive applications such as car stereos and other 12 V electrical systems. This fuse is supplied by ESKA, ensuring reliable performance in protecting circuits from overcurrent.
Type Car standard blade-type fuse
Current Rating (Amps) 35A
Voltage Rating 58V
Colour Light green

Reviews

Be the first to submit a review

Trustpilot