ESKA UL340.032-58V UL340 Fuse 25A Ecru Blade-Type 58V 1Piece

MPN
UL340.032-58V
Brand
ESKA
EAN-13
4251783562995
Order Code
09-1081
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
25+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 896 in stock

The ESKA UL340.032-58V Car standard blade-type fuse is a 25 A ecru safety device essential for protecting automotive electrical systems. Manufactured by ESKA, this fuse features a standard blade design for easy replacement and secure fit. It is commonly used in vehicles to safeguard components like light bulbs and car stereo systems.
Type Car standard blade-type fuse
Current Rating (Amps) 25A
Voltage Rating 58V
Colour Ecru

Reviews

Be the first to submit a review

Trustpilot