ESKA UL340.031-58V UL340 Car Fuse 20A Yellow for 58V and UPS Systems

MPN
UL340.031-58V
Brand
ESKA
EAN-13
4251783562988
Order Code
09-1079
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
25+ £0.188
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 444 in stock

The ESKA UL340.031-58V car standard blade-type fuse is a 20 A yellow fuse designed for automotive use. It is suitable for applications such as protecting car stereos or light bulbs. This fuse ensures reliable performance and safety in various vehicle electrical systems.
Type Car standard blade-type fuse
Current Rating (Amps) 20A
Voltage Rating 58V
Colour Yellow

Reviews

Be the first to submit a review

Trustpilot