ESKA UL340.031-58V-CU UL340 Fuse 20A Yellow 58V Car/UPS Protection 1Pieces

MPN
UL340.031-58V-CU
Brand
ESKA
EAN-13
4251783563107
Order Code
09-1080
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £0.973
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 856 in stock

The ESKA UL340.031-58V-CU car standard blade-type fuse is a 20 A, yellow-coloured fuse. It is designed for use in automotive applications, providing protection for circuits such as car stereos and light bulbs. This blade-type fuse is suitable for various 12V electrical systems in vehicles.
Type Car standard blade-type fuse
Current Rating (Amps) 20A
Voltage Rating 58V
Colour Yellow

Reviews

Be the first to submit a review

Trustpilot