ESKA UL340.029-58V UL340 Series Car Blade Fuse 15A Blue for 58V Systems

MPN
UL340.029-58V
Brand
ESKA
EAN-13
4251783562971
Order Code
09-1077
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
25+ £0.187
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 447 in stock

The ESKA UL340.029-58V is a car standard blade-type fuse rated at 15 A and is coloured blue. Manufactured by ESKA, this fuse is designed for automotive applications. It is commonly used to protect circuits such as car stereo systems and other 12-volt electrical components.
Type Car standard blade-type fuse
Current Rating (Amps) 15A
Voltage Rating 58V
Colour Blue

Reviews

Be the first to submit a review

Trustpilot