ESKA UL340.027-58V UL340 Fuse 10A Red Blade-Type for 58V Environment

MPN
UL340.027-58V
Brand
ESKA
EAN-13
4251783562964
Order Code
09-1075
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
25+ £0.187
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,378 in stock

The ESKA UL340.027-58V is a red 10 A car standard blade-type fuse. Manufactured by ESKA, it is designed for reliable protection in automotive electrical circuits. Typical applications include safeguarding car stereos and light bulbs.
Type Car standard blade-type fuse
Current Rating (Amps) 10A
Voltage Rating 58V
Colour Red

Reviews

Be the first to submit a review

Trustpilot