ESKA UL340.027-58V-CU UL340 Fuse 10A Red 58V Car/UPS Blade Type

MPN
UL340.027-58V-CU
Brand
ESKA
EAN-13
4251783563084
Order Code
09-1076
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £0.804
10+ £0.739
100+ £0.685
500+ £0.642
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 869 in stock

The ESKA UL340.027-58V-CU is a car standard blade-type fuse with a 10 A rating, coloured red. This fuse, manufactured by ESKA, is designed for protecting circuits in automotive applications. It is typically used in systems such as car stereos and light bulbs.
Type Car standard blade-type fuse
Current Rating (Amps) 10A
Voltage Rating 58V
Colour Red

Reviews

Be the first to submit a review

Trustpilot