ESKA UL340.026-58V UL340 Fuse 7.5A Brown 58V Car/UPS Use 1Piece

MPN
UL340.026-58V
Brand
ESKA
EAN-13
4251783562957
Order Code
09-1073
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
25+ £0.154
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 411 in stock

The ESKA UL340.026-58V is a car standard blade-type fuse with a rating of 7.5 A and a brown colour. This fuse by ESKA is typically used to protect circuits in applications such as light bulbs and car stereos. It is designed for 12-volt electrical systems, offering reliable circuit protection.
Type Car standard blade-type fuse
Current Rating (Amps) 7.5A
Voltage Rating 58V
Colour Brown

Reviews

Be the first to submit a review

Trustpilot