ESKA UL340.024-58V UL340 Car Blade Fuse 58V 5A Light Brown 1Piece

MPN
UL340.024-58V
Brand
ESKA
EAN-13
4251783562940
Order Code
09-1071
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
25+ £0.187
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 422 in stock

The ESKA UL340.024-58V is a light brown car standard blade-type fuse with a 5 amp rating. Manufactured by ESKA, this fuse is designed to protect electrical circuits in vehicles. Typical applications include safeguarding car stereos and light bulbs in 12-volt automotive systems.
Type Car standard blade-type fuse
Current Rating (Amps) 5A
Voltage Rating 58V
Colour Light brown

Reviews

Be the first to submit a review

Trustpilot