ESKA UL340.022-58V UL340 Fuse 3A Violet 1Piece 58V Vehicle/UPS Use

MPN
UL340.022-58V
Brand
ESKA
EAN-13
4251783562933
Order Code
09-1069
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
25+ £0.187
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,113 in stock

The ESKA UL340.022-58V car standard blade-type fuse is a 3 A violet unit, ideal for protecting automotive electrical circuits. Designed by ESKA, this reliable fuse is suitable for applications such as car stereos and light bulbs. It provides essential safety by preventing overcurrent in 12-volt systems.
Type Car standard blade-type fuse
Current Rating (Amps) 3A
Voltage Rating 58V
Colour Violet

Reviews

Be the first to submit a review

Trustpilot