ESKA UL340.022-58V-CU UL340 Fuse 3A Violet Standard Blade-Type 1Piece

MPN
UL340.022-58V-CU
Brand
ESKA
EAN-13
4251783563053
Order Code
09-1070
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £0.945
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 866 in stock

The ESKA UL340.022-58V-CU is a car standard blade-type fuse with a rating of 3 A and is coloured violet for easy identification. Manufactured by ESKA, it is designed for use in automotive electrical systems, providing overcurrent protection. Typical applications include protecting circuits for light bulbs and car stereos in a 12 V system.
Type Car standard blade-type fuse
Current Rating (Amps) 3A
Voltage Rating 58V
Colour Violet

Reviews

Be the first to submit a review

Trustpilot