ESKA UL340.020-58V UL340 Car Blade Fuse 2A Grey 58V UL Standard 1Piece

MPN
UL340.020-58V
Brand
ESKA
EAN-13
4251783562926
Order Code
09-1067
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
25+ £0.187
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 488 in stock

The ESKA UL340.020-58V is a car standard blade-type fuse with a 2 A rating, available in grey. This fuse is designed for protecting electrical circuits, such as car stereos and light bulbs, in vehicles. It ensures safety and reliability by preventing overcurrent damage.
Type Car standard blade-type fuse
Current Rating (Amps) 2A
Voltage Rating 58V
Colour Grey

Reviews

Be the first to submit a review

Trustpilot