ESKA UL340.020-58V-CU UL340 Car Blade-Type Fuse 2A Grey 58V 1Piece

MPN
UL340.020-58V-CU
Brand
ESKA
EAN-13
4251783563046
Order Code
09-1068
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £0.993
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 801 in stock

The ESKA UL340.020-58V-CU is a car standard blade-type fuse with a current rating of 2 A. This grey fuse is suitable for protecting circuits such as car stereos and light bulbs. It is ideal for automotive applications, ensuring safety and reliability.
Type Car standard blade-type fuse
Current Rating (Amps) 2A
Voltage Rating 58V
Colour Grey

Reviews

Be the first to submit a review

Trustpilot