ESKA UL340.017-58V-CU UL340 Fuse 1A Black 58V Car/UPS Protection

MPN
UL340.017-58V-CU
Brand
ESKA
EAN-13
4251783563039
Order Code
09-1066
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £0.973
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 244 in stock

The ESKA UL340.017-58V-CU is a car standard blade-type fuse with a current rating of 1 ampere and comes in a black colour. Manufactured by ESKA, this fuse is designed to protect electrical circuits in vehicles by preventing overloads and short circuits. It is typically used in applications like light bulbs and car stereo systems to ensure safe and reliable operation.
Type Car standard blade-type fuse
Current Rating (Amps) 1A
Voltage Rating 58V
Colour Black

Reviews

Be the first to submit a review

Trustpilot