ESKA TDC180 10 A Quick Blow Fuse 6.4 x 25.4mm 10A

MPN
TDC180 10 A
Brand
ESKA
EAN-13
2050000180866
Order Code
54-3267
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £3.21
100+ £3.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

Quick blow fuse from ESKA.


  • Ceramic tube
  • Length: 25.4mm
  • Diameter: 6.4mm
  • Nominal current: 10A
  • Nominal voltage: 240V
  • Type: TDC 180
Type Micro fuse
Current Rating 10A
Voltage Rating 240V
Length 25mm
Diameter 6.3mm
Fuse Speed Quick blow
Body Material Ceramic

Reviews

Be the first to submit a review

Trustpilot