ESKA LP15-070F PTC Fuse 15V, 0.7A

Image Representative of Range

ESKA LP15-070F PTC Fuse 15V, 0.7A

Order Code:

54-5891

Brand: ESKA MPN: FLT070F EAN-13: 2050000376573
Qty Unit Price (Ex VAT)
20+ £0.240
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
91 in stock, despatched in 4 working days

PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


  • Current 0.7A
  • Contact spacing: 0.9mm
  • Dimensions, height: 5.2mm
  • Dimensions, length: 20.0mm
  • Dimensions, width: 0.9mm
  • Fuse type: PTC fuse
  • Max. resistance: 0.2 Ω
  • Nominal voltage: 15V
  • Product Specifications: ESKA number: LP070F
Current - Trip 1.45A
Current - Max 100A
Voltage - Max 15V
Package/ Case SMD
Size/ Dimension 20mm
Lead Spacing 0.9mm
Current 0.7a
Current - Hold 0.7A
Dimensions height: 5.2mm
Height 5.2mm
Initial Resistance 0.2Ω
Max. resistance 0.2?
Time to Trip 5s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot