ESKA LP-MSM050F PTC Fuse 15V, 0.5A

Image Representative of Range

ESKA LP-MSM050F PTC Fuse 15V, 0.5A

Order Code:

54-5874

Brand: ESKA MPN: FSMD050 EAN-13: 2050000376344
Qty Unit Price (Ex VAT)
25+ £0.190
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
138 in stock, despatched in 4 working days

PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


  • Current 0.5A
  • Contact spacing: 0.6mm
  • Dimensions, height: 3.41mm
  • Dimensions, length: 4.73mm
  • Dimensions, width: 0.61mm
  • Fuse type: PTC fuse
  • Max. resistance: 1 Ω
  • Nominal voltage: 15V
  • Product Specifications: ESKA number: LP-MSM050F
Type PTC fuse
Voltage - Max 15V
Current 0.5A
Package/ Case SMD
Current - Max 40A
Current - Trip 1A
Height 3.41mm
Initial Resistance 1O
Lead Spacing 0.6mm
Max. resistance 1?
Size/ Dimension 4.73mm
Time to Trip 0.15s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot