ESKA 532908 Fuse Holder Micro Fuse 5x20mm 6.3A 250V Horizontal Contacts

MPN
532908
Brand
ESKA
EAN-13
2050000171994
Order Code
09-1013
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
25+ £0.215
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,437 in stock

The ESKA 532908 is a fuse holder suitable for micro fuses measuring 5 x 20 mm, with a current rating of 6.3 A and a voltage of 250 V AC. Manufactured by ESKA, this component is designed for PCB mounting and measures 23 x 13 x 9 mm. It is typically used in electronic and electromechanical applications to securely hold and connect micro fuses.
Type Fuse holder
Mounting Type Structure
Fuse Type Micro fuse 5 x 20 mm
Current Rating 6.3A
Voltage 250V AC
Connection Print
CS 15mm
Dim (L x W x H) 23 x 13 x 9 mm
Fitting type (details) For circuit board mounting (drill-hole Ø 1.3mm), with fastening peg (Ø 2.6mm) located in the centre.
Height 9mm
Length 23mm
Nominal current (details) 6.3A
Number of fuses 1
Width 13mm

Reviews

Be the first to submit a review

Trustpilot