ESKA 887117 8.35mm x 7.7mm Circular Time Delay Fuse 1A 250V

MPN
887117-1
Brand
ESKA
EAN-13
2050001185280
Order Code
54-3404
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.323
100+ £0.272
500+ £0.255
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 1,238 in stock


  • Contact spacing: 5.08mm
  • Dimensions, height: 7.7mm
  • Dimensions, Ø: 8.35mm
  • Fuse type: Pico fuse
  • Nominal current: 1A
  • Nominal voltage: 250V
  • Release characteristics: time delay -T-
  • Type (resistor): circular
Type Time delay
Current Rating 1A
Size/ Dimensions 7.7mm
Fuse Speed Time delay -T-
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot