ESKA 883.423G Pico Fuse Radial Lead 4A 400V Time Delay-T

Image Representative of Range

ESKA 883.423G Pico Fuse Radial Lead 4A 400V Time Delay-T

MPN
883.423G
Brand
ESKA
EAN-13
2050005033181
Order Code
09-1061
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.238
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 200 in stock

The ESKA 883.423G Pico fuse is manufactured by ESKA and features a radial lead design with a 4 A current rating and 400 V voltage rating. It is a time delay fuse, suitable for applications requiring protection against overcurrent conditions. Typical uses include safeguarding sensitive electronic components in various circuits.
Type Pico fuse
Fuse Current 4A
Voltage Rating 400V
Cut Off Temperature Not Applicable
Mounting Type Radial
Dim (L x W x H) 19.7 x 8.5 x 4 mm
Height 4mm
Length 19.7mm
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1 Radial lead
Pin size 19,2mm
Release characteristics Time delay -T-
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot