ESKA 8522724 20mm Ceramic Time Delay Micro Fuse 5A 250V

MPN
8522724
Brand
ESKA
EAN-13
2050001184979
Order Code
54-3371
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.01
10+ £0.935
100+ £0.873
500+ £0.847
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock


  • Fuse type: Ceramic tube
  • Dimensions, length: 20mm
  • Dimensions, Ø: 5mm
  • Nominal current: 5A
  • Nominal voltage: 250V
  • Release characteristics: time delay -T-
Type Micro fuse
Current Rating 5A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay
Body Material Ceramic

Reviews

Be the first to submit a review

Trustpilot